Oscillator XO 167MHz ±25ppm LVDS 55% 2.5V 6-Pin CLLCC SMD
Pletronics LV7744DW-167.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
Download the complete datasheet for Pletronics LV7744DW-167.0M to view detailed technical specifications.
No datasheet is available for this part.