
TCVCXO Oscillators 19.2MHz 3.3V +/-250ppb -40+85DC
Pletronics OED4213-19.20M technical specifications.
| Package/Case | 2012 |
| Frequency | 19.2MHz |
| Frequency Stability | 2ppm |
| Height | 1.5mm |
| Length | 5mm |
| Load Capacitance | 10pF |
| Max Duty Cycle | 60% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.47V |
| Min Supply Voltage | 3.13V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 100 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | OED4 |
| Termination | SMD/SMT |
| Weight | 0.001764oz |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics OED4213-19.20M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.