Oscillator XO 100MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
Checking distributor stock and pricing after the page loads.
| Depth | 5mm |
| Frequency | 100MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |