The PE7745DEV-125.0M crystal oscillator from Pletronics features a CLCC package with a length of 7mm and a depth of 5mm. It operates within a temperature range of -40°C to 85°C and has a frequency stability of 50ppm. The oscillator is lead free and RoHS compliant, making it suitable for a variety of applications.
Sign in to ask questions about the Pletronics PE7745DEV-125.0M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pletronics PE7745DEV-125.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 125MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics PE7745DEV-125.0M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.