Pletronics PE7745DEV-149.0M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.