Oscillator XO 150MHz ±50ppm ECL/PECL 55% 3.3V 6-Pin CLLCC SMD T/R
Sign in to ask questions about the Pletronics PE7745DEV-150.0M-T250 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pletronics PE7745DEV-150.0M-T250 technical specifications.
| Depth | 5mm |
| Frequency | 150MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics PE7745DEV-150.0M-T250 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.