The PE7745DEV-40.0M-T250 crystal oscillator from Pletronics features a CLCC package with a depth of 5mm and length of 7mm. It operates at a frequency of 40MHz with a stability of 50ppm. The device is RoHS compliant and suitable for use in temperatures ranging from -40°C to 85°C. It is packaged in tape and reel for easy handling and installation.
Pletronics PE7745DEV-40.0M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 40MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.