The PE7745DEV-53.125M is a 53.125MHz oscillator with a frequency stability of 50ppm. It is packaged in a CLCC package with a length of 7mm and a depth of 5mm. The oscillator operates over a temperature range of -40°C to 85°C and is compliant with lead-free standards. The device is not radiation hardened.
Pletronics PE7745DEV-53.125M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 53.125MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.