Oscillator XO 53.125MHz ±50ppm ECL/PECL 55% 2.5V 6-Pin CLCC SMD
Checking distributor stock and pricing after the page loads.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 53.125MHz |
| Frequency Stability | 50ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 2.75V |
| Min Supply Voltage | 2.25V |
| Radiation Hardening | No |
| RoHS | Compliant |