SMD Crystal Oscillator 0.032768MHz 1.8V/2.5V/3.3V 4-Pin CLCC
Pletronics S3883-32.768KT&R technical specifications.
| Package/Case | CLCC |
| Frequency | 32.768kHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| RoHS | Compliant |
No datasheet is available for this part.