
The SM10T-18-32.0M-50H1EK is a 32MHz crystal oscillator from Pletronics, featuring a 50ppm frequency stability and an equivalent series resistance of 50 ohms. It is available in a 1210 package, suitable for surface mount technology. The oscillator operates within a temperature range of -40°C to 125°C and is supplied in tape and reel packaging with 1000 units per package.
Pletronics SM10T-18-32.0M-50H1EK technical specifications.
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 32MHz |
| Frequency Stability | 50ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM10T-18-32.0M-50H1EK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.