Crystals 25MHz 20ppm 0-70DC
Pletronics SM10T-SR-25.0M-30F1CG technical specifications.
| Package/Case | 1210 |
| ESR (Equivalent Series Resistance) | 70R |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Height | 0.7mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 30ppm |
| Width | 2.5mm |
| RoHS | Compliant |
No datasheet is available for this part.