
This SMD/SMT crystal oscillator from Pletronics features a frequency of 14.31818MHz with a stability of 50ppm. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The oscillator is packaged in a quantity of 1000 on a tape and reel. Its dimensions are 7mm in length, 5mm in width, and 1.1mm in height.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.31818MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |