
The SM13T-18-14.7456M-20H1GG is a surface-mount oscillator from Pletronics with a frequency of 14.7456MHz and a frequency stability of 50ppm. It operates over a temperature range of -40°C to 125°C and has a load capacitance of 18pF. The oscillator is packaged in a surface-mount device (SMD/SMT) with a height of 1.1mm, length of 7mm, and width of 5mm. It is available in quantities of 1000 and is packaged on a tape and reel.
Pletronics SM13T-18-14.7456M-20H1GG technical specifications.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 50R |
| Frequency | 14.7456MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 18pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 20ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM13T-18-14.7456M-20H1GG to view detailed technical specifications.
No datasheet is available for this part.