Crystals 24.576MHz 50ppm -40+85DC
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Pletronics SM13T-20-24.576M-50H1LK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 24.576MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM13T-20-24.576M-50H1LK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
