This SMD crystal oscillator from Pletronics features a frequency of 25MHz and an equivalent series resistance of 40 ohms. It operates within a temperature range of -40°C to 125°C and has a frequency stability of 50 parts per million. The oscillator is packaged in a surface-mount device (SMD) format and is available in quantities of 1000 per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Height | 1.1mm |
| Length | 7mm |
| Load Capacitance | 20pF |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Termination | SMD/SMT |
| Tolerance | 50ppm |
| Width | 5mm |
| RoHS | Compliant |