Crystal 28.322MHz ±50ppm (Tol) ±50ppm (Stability) Series FUND 40Ohm 4-Pin Mini-SMD T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Depth | 7mm |
| ESR (Equivalent Series Resistance) | 40R |
| Frequency Stability | 50ppm |
| Length | 5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |