Pletronics SM4420TEV-40.0M technical specifications.
| Frequency | 40MHz |
| Lead Free | Lead Free |
| Mount | Standard |
| Package Quantity | 250 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM4420TEV-40.0M to view detailed technical specifications.
No datasheet is available for this part.