Standard Clock Oscillators 12.288MHz 3.3Volt 20ppm -40 to 85C
Pletronics SM7720HEV-12.288M technical specifications.
| Frequency | 12.288MHz |
| Frequency Stability | 20ppm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Operating Supply Voltage | 3.3V |
| Output Format | LVDS |
| Packaging | Bulk |
| Series | LV77 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7720HEV-12.288M to view detailed technical specifications.
No datasheet is available for this part.
