The SM7720HEV-24.576M-T1K is a 24.576MHz crystal oscillator from Pletronics, packaged in a CLCC case with a length of 7mm and a depth of 5mm. It features a frequency stability of 20ppm and is designed to operate within a temperature range of -40°C to 85°C. The oscillator is lead free and suitable for use in applications where radiation hardening is not required.
Pletronics SM7720HEV-24.576M-T1K technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 24.576MHz |
| Frequency Stability | 20ppm |
| Lead Free | Lead Free |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7720HEV-24.576M-T1K to view detailed technical specifications.
No datasheet is available for this part.