The SM7720HEV-25.0M-T250 is a 25MHz crystal oscillator from Pletronics. It features a capacitance of 1.5pF and a package size of 5mm in depth and 7mm in length. The oscillator operates within a temperature range of -40°C to 85°C. It is packaged in a CLCC package and is RoHS compliant.
Pletronics SM7720HEV-25.0M-T250 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7720HEV-25.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.