
GLOVE, POLYAMIDE, L/FREE, PU, SIZE 6 - More Details
Pletronics SM7720HEV-25.0M-T500 technical specifications.
| Frequency | 25MHz |
| Frequency Stability | 20ppm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7720HEV-25.0M-T500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
