The SM7744HEV-25.0M-T250 is a 25MHz crystal oscillator from Pletronics. It features a CLCC package with a depth of 5mm and a length of 7mm. The oscillator operates within a temperature range of -40°C to 85°C and has a load capacitance of 15pF. It is packaged in tape and reel format and is compliant with RoHS regulations.
Pletronics SM7744HEV-25.0M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 25ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7744HEV-25.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.