CMOS Output Clock Oscillator, 83.333MHz Nom, ROHS COMPLIANT, CERAMIC, LCC-4
Pletronics SM7745DEV-83.333M technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Manufacturer Series | SM77D |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Pletronics SM7745DEV-83.333M to view detailed technical specifications.
No datasheet is available for this part.