
The SM7745HESV-25.0M is a 25MHz crystal oscillator with a frequency stability of 50ppm. It is packaged in a CLCC package with a length of 7mm and a depth of 5mm. The oscillator operates over a temperature range of -40°C to 85°C. It is available in quantities of 250 and is packaged on tape and reel. The SM7745HESV-25.0M is compliant with RoHS regulations.
Pletronics SM7745HESV-25.0M technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HESV-25.0M to view detailed technical specifications.
No datasheet is available for this part.