Oscillator XO 25MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin CLLCC SMD T/R
Pletronics SM7745HESV-25.0M-T1K technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 25MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HESV-25.0M-T1K to view detailed technical specifications.
No datasheet is available for this part.