The SM7745HESV-53.125M-T250 is a 53.125MHz crystal oscillator from Pletronics, packaged in a CLCC case with a depth of 5mm and length of 7mm. It features a frequency stability of 50ppm and a load capacitance of 15pF. The oscillator operates within a temperature range of -40°C to 85°C and is supplied on tape and reel.
Pletronics SM7745HESV-53.125M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 53.125MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HESV-53.125M-T250 to view detailed technical specifications.
No datasheet is available for this part.