Oscillator Xo 60MHZ ±50PPM 15PF Cmos 55% 3.3V 4-PIN Cllcc SMD T/r
Pletronics SM7745HESV-60.0M-T250 technical specifications.
| Capacitance | 1.5E-11F |
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 60MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HESV-60.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.