The SM7745HV-27.0M-T250 is a CLCC-3 packaged crystal oscillator from Pletronics. It operates at a frequency of 27MHz with a stability of 50ppm. The oscillator has a length of 7mm and a depth of 5mm. It is designed for use in temperatures ranging from -10°C to 70°C. The oscillator is supplied on tape and reel for easy handling and mounting.
Pletronics SM7745HV-27.0M-T250 technical specifications.
| Package/Case | CLCC |
| Depth | 5mm |
| Frequency | 27MHz |
| Frequency Stability | 50ppm |
| Length | 7mm |
| Load Capacitance | 15pF |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Pletronics SM7745HV-27.0M-T250 to view detailed technical specifications.
No datasheet is available for this part.