The TCD4029036JK005008-16.80M oscillator operates at a frequency of 16.8MHz with a stability of 0.5ppm. It is designed to function within a temperature range of -30°C to 85°C and requires a supply voltage of 3.3V. The oscillator is packaged in a 2012 SMD/SMT package and is available in quantities of 1000 per reel.
Pletronics TCD4029036JK005008-16.80M technical specifications.
| Package/Case | 2012 |
| Frequency | 16.8MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TCD4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics TCD4029036JK005008-16.80M to view detailed technical specifications.
No datasheet is available for this part.