The TCD4029036JK005008-19.44M crystal oscillator from Pletronics features a frequency of 19.44MHz with a stability of 0.5ppm. It operates within a temperature range of -30°C to 85°C and is powered by a 3.3V supply voltage. The oscillator is packaged in a 2012 SMD/SMT package and is available in quantities of 1000 per reel.
Pletronics TCD4029036JK005008-19.44M technical specifications.
| Package/Case | 2012 |
| Frequency | 19.44MHz |
| Frequency Stability | 0.5ppm |
| Load Capacitance | 10pF |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Series | TCD4 |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Pletronics TCD4029036JK005008-19.44M to view detailed technical specifications.
No datasheet is available for this part.