The WX26-32.768K-6PF crystal oscillator from Pletronics features a capacitance of 6 picofarads and an equivalent series resistance of 40 kilohms. It operates at a frequency of 32.768 kilohertz and has a lead pitch of 0.7 millimeters with a length of 6 millimeters. The device is designed to function within a temperature range of -10 to 60 degrees Celsius. However, it is not compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6E-12F |
| ESR (Equivalent Series Resistance) | 40kR |
| Frequency | 32.768kHz |
| Lead Pitch | 0.7mm |
| Length | 6mm |
| Load Capacitance | 6pF |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Radial |
| RoHS | Not Compliant |