Optical Drives ROM 145mm 41.3mm 170mm
Plextor PX-240A technical specifications.
| Technology | DVD |
| Type | ROM |
| Access Time | 120@CDms |
| Data Buffer | 2MB |
| Loading Mechanism | Tray |
| Supply Voltage | 5|12VDC |
| Operating Systems | Win Vista|Win XP |
| Minimum Processor Type Required | Pentium3 |
| Minimum Processor Speed Required | 500MHz |
| Product Depth | 170mm |
| Height | 41.3mm |
| Product Length | 145mm |
| Product Weight | 900g |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.