Optical Drives RW USB 2.0 145mm 21mm 155.8mm
Checking distributor stock and pricing after the page loads.
| Technology | DVD |
| Type | RW |
| Disc Diameter | 8|12mm |
| Disc Formats | CD-DA|CD-Extra|CD-Extra|CD-I|CD-ROM|CD-ROM XA|CD-TEXT|DVD+R|DVD+R(DL)|DVD+RW|DVD-R|DVD-R(DL)|DVD-RAM|DVD-ROM|DVD-RW|DVD-Video|Multisession CD|Multisession DVD|Photo-CD|Video-CD |
| Reading Speed | 6X@DVD|5X@DVD|2X@DVD/24X@CD|16X@CD|10X@CD|8X@CD|4X@CD |
| Writing Speed | 6X@DVD|5X@DVD|4X@DVD|2.4X@DVD|2X@DVD/24X@CD|16X@CD|10X@CD|8X@CD|4X@CD |
| Access Time | 110@CD|130@DVD|210@DVD-RAMms |
| Data Buffer | 2MB |
| Loading Mechanism | Tray |
| Interface | USB 2.0 |
| Operating Systems | Mac 10.4 |
| Minimum Processor Type Required | MacG4 |
| Minimum RAM Required | 128MB |
| Minimum Hard Disk Space Required | 0.65GB@CD|5GB@DVD |
| Minimum Processor Speed Required | 500MHz |
| Fixation | External |
| Product Depth | 155.8mm |
| Height | 21mm |
| Product Length | 145mm |
| Product Weight | 350g |
| RoHS Version | 2002/95/EC |