Optical Drives RW USB 2.0 163mm 51.5mm 224.7mm
Checking distributor stock and pricing after the page loads.
| Technology | DVD |
| Type | RW |
| Disc Diameter | 8|12mm |
| Disc Formats | CD-DA|CD-Extra|CD-I|CD-ROM|CD-ROM XA|CD-Text|DVD+R|DVD+R(DL)|DVD+RW|DVD-R|DVD-R(DL)|DVD-RAM|DVD-ROM|DVD-RW|DVD-Video|Photo-CD|Video-CD |
| Reading Speed | 24X@DVD+R|24X@DVD-R|12X@DVD+R(DL)|12X@DVD-R(DL)|8X@DVD+RW|6X@DVD-RW|12X@DVD-RAM|16X@DVD-ROM|48X@CD-R|32X@CD-RW|48X@CD-ROM |
| Writing Speed | 24X@DVD+R|24X@DVD-R|12X@DVD+R(DL)|12X@DVD-R(DL)|8X@DVD+RW|6X@DVD-RW|48X@CD-R|32X@CD-RW |
| Access Time | 160@DVD|130@CDms |
| Data Buffer | 2MB |
| Loading Mechanism | Tray |
| Interface | USB 2.0 |
| Operating Systems | Win Vista|Win XP |
| Minimum Processor Type Required | Pentium4 |
| Minimum RAM Required | 128MB |
| Minimum Hard Disk Space Required | 1GB|10GB@DVD |
| Minimum Processor Speed Required | 1.3GHz |
| Fixation | External |
| Product Depth | 224.7mm |
| Height | 51.5mm |
| Product Length | 163mm |
| Product Weight | 1102.229g |
| RoHS Version | 2002/95/EC |