The PX-B310U is a BD/DVD/CD combo drive with a maximum reading speed of 16X for DVDs and a 2MB data buffer. It supports various disc formats, including BD-9, BD-R, and DVD-ROM, and is compatible with Windows Vista and Windows XP operating systems. The drive requires a minimum of 1GB of hard disk space for CD operation and 5GB for DVD operation. It has a power supply voltage of 5V or 12V and a minimum processor speed requirement of 1.3GHz. The drive measures 224.7mm in depth, 51.5mm in height, and 163mm in length, and weighs 1100 grams.
Plextor PX-B310U technical specifications.
| Technology | BD |
| Type | Combo |
| Disc Diameter | 8|12mm |
| Disc Formats | BD-9|BD-R|BD-RE|BD-ROM|BD-hybrid|CD-DA|CD-Extra|CD-Extra|CD-I|CD-ROM|CD-ROM XA|CD-TEXT|DVD-RAM|DVD-ROM|DVD-Video|Multi-border|Multisession CD|Multisession DVD|Photo-CD|UDF 2.5|UDF 2.5|UDF 2.5|Video-CD |
| Reading Speed | 6X@BD/16X@DVD|12X@DVD|8X@DVD|6X@DVD|5X@DVD|2X@DVD/48X@CD|40X@CD|32X@CD|24X@CD|16X@CD|10X@CD|8X@CD|4X@CD |
| Writing Speed | 16X@DVD|12X@DVD|8X@DVD|6X@DVD|5X@DVD|4X@DVD|2.4X@DVD|2X@DVD/48X@CD|40X@CD|32X@CD|24X@CD|16X@CD|10X@CD|8X@CD|4X@CD |
| Access Time | 250@BD|150@DVD|200@DVD-RAM|150@CDms |
| Data Buffer | 2MB |
| Supply Voltage | 5|12VDC |
| Interface | USB 2.0 |
| Operating Systems | Win Vista|Win XP |
| Minimum Processor Type Required | Pentium4 |
| Minimum RAM Required | 128MB|512MB@Windows Vista |
| Minimum Hard Disk Space Required | 1GB@CD|5GB@DVD |
| Minimum Processor Speed Required | 1.3GHz |
| Fixation | External |
| Product Depth | 224.7mm |
| Height | 51.5mm |
| Product Length | 163mm |
| Product Weight | 1100g |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.