Optical Drives RW SATA 146mm 46.5mm 185mm
Plextor PX-B940SA technical specifications.
| Technology | BD |
| Type | RW |
| Disc Diameter | 8|12mm |
| Disc Formats | BD-R|BD-R(DL)|BD-RE|BD-RE(DL)|BD-ROM|BD-ROM(DL)|CD-DA|CD-Extra|CD-I|CD-ROM|CD-ROM XA|CD-Text|DVD+R|DVD+R(DL)|DVD+RW|DVD-R|DVD-R(DL)|DVD-RAM|DVD-ROM|DVD-RW|DVD-Video|Photo-CD|Video-CD |
| Reading Speed | 8X@BD-ROM|16X@DVD+R|16X@DVD-R|8X@DVD+R(DL)|8X@DVD-R(DL)|8X@DVD+RW|6X@DVD-RW|5X@DVD-RAM|16X@DVD-ROM|40X@CD-R|24X@CD-RW|40X@CD-ROM|5X@DVD-RAM |
| Writing Speed | 16X@DVD+R|16X@DVD-R|8X@DVD+R(DL)|8X@DVD-R(DL)|8X@DVD+RW|6X@DVD-RW|5X@DVD-RAM|40X@CD-R|24X@CD-RW |
| Access Time | 280@BD|170@DVD|140@CDms |
| Data Buffer | 4MB |
| Loading Mechanism | Tray |
| Supply Voltage | 5|12VDC |
| Interface | SATA |
| Operating Systems | Win 7|Win Vista|Win XP-SP2 |
| Minimum Processor Type Required | Pentium4|Pentium-D |
| Minimum RAM Required | 0.512GB|1GB@BD |
| Minimum Hard Disk Space Required | 1GB|10GB@DVD|50GB@BD |
| Minimum Processor Speed Required | 2GHz|3GHz |
| Fixation | Internal |
| Product Depth | 185mm |
| Height | 46.5mm |
| Product Length | 146mm |
| Product Weight | 821g |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.