The OX16C950-TQBG is a 1-channel interface IC with a data rate of 15Mbps. It is packaged in a TQFP package and is suitable for surface mount technology. The IC operates within a temperature range of 0°C to 70°C and is powered by a supply voltage between 3V and 5.25V. The OX16C950-TQBG is compliant with RoHS regulations but does not meet the requirements for Reach SVHC compliance.
Checking distributor stock and pricing after the page loads.
| Package/Case | TQFP |
| Data Rate | 15Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3.3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Channels | 1 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |