PLX OX16C954-TQBG technical specifications.
| Package/Case | TQFP |
| Data Rate | 15Mbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage (DC) | 5V |
| Min Supply Voltage (DC) | 3.3V |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Number of Channels | 4 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for PLX OX16C954-TQBG to view detailed technical specifications.
No datasheet is available for this part.