
The OXPCIE840-FBAG is a 32-bit PCIe bridge from PLX, available in a TFBGA package. It operates at a maximum temperature of 85°C and a minimum of -40°C. The device is designed to work with a maximum supply voltage of 3.3V. It features 8 ports and is packaged in a tray with 84 units per package. The component is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the PLX OXPCIE840-FBAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PLX OXPCIE840-FBAG technical specifications.
| Package/Case | TFBGA |
| Data Bus Width | 32b |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Number of Ports | 8 |
| Package Quantity | 84 |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for PLX OXPCIE840-FBAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
