Sign in to ask questions about the PLX OXPCIE954-FBAG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PLX OXPCIE954-FBAG technical specifications.
| Package/Case | TFBGA |
| Data Rate | 15Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.3V |
| Number of Ports | 4 |
| Package Quantity | 160 |
| Packaging | Tray |
| Radiation Hardening | No |
| Termination | SMD/SMT |
| RoHS | Not CompliantNo |
Download the complete datasheet for PLX OXPCIE954-FBAG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.