Sign in to ask questions about the PLX OXU121HP-LQBG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PLX OXU121HP-LQBG technical specifications.
| Package/Case | LQFP |
| Data Rate | 400Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 1.62V |
| Number of Ports | 2 |
| Reach SVHC Compliant | No |
| USB Standard | USB 2.0 |
| RoHS | Not Compliant |
Download the complete datasheet for PLX OXU121HP-LQBG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
