Sign in to ask questions about the PLX TDUHC1220F0C datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
PLX TDUHC1220F0C technical specifications.
| Package/Case | LQFP |
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of Ports | 2 |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for PLX TDUHC1220F0C to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.