SONET/SDH Transport 160-Pin MQFP
Checking distributor stock and pricing after the page loads.
| Data Rate | 155.52Mbps |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Operating Supply Current | 150mA |
| Operating Supply Voltage | 5V |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |