PMK FP-2B-2 technical specifications.
| Color | Green, Yellow |
| Contact Material | Nickel |
| Insulation Material | ABS |
| Size | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for PMK FP-2B-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
