
Test clip ø 0.64 mm green + yellow 30 VAC 60 VDC, FP-2S-2, PMK
PMK FP-2S-2 technical specifications.
| Color | Green, Yellow |
| Contact Material | Nickel |
| Insulation Material | ABS |
| Size | 0.64mm |
| RoHS | Compliant |
Download the complete datasheet for PMK FP-2S-2 to view detailed technical specifications.
No datasheet is available for this part.
