
AIRFLOW COUPLING1/4 HS AC21R; Fitting Type:-; Bore Size:-; External Diameter:-; Thread Size:-; Thread Size - Metric:-
Sign in to ask questions about the Pneumatic Components AC21R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Pneumatic Components AC21R technical specifications.
| Finish | Passivated |
| Manufacturer Series | AC |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pneumatic Components AC21R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.