
PCL Steel Pneumatic Quick Connect Coupling, Hose Barb, 10mm Hose Barb Connection
Checking distributor stock and pricing after the page loads.
| Finish | Passivated |
| Manufacturer Series | AC |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
