
PCL Steel Pneumatic Quick Connect Coupling, Rp 3/8 Female, Threaded
Checking distributor stock and pricing after the page loads.
| Finish | Passivated |
| Manufacturer Series | ACA |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
