
PCL Steel Pneumatic Quick Connect Coupling, R 1/2 Male, Threaded
Pneumatic Components ACA6584 technical specifications.
| Finish | Passivated |
| Manufacturer Series | ACA |
| Material | Steel |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| RoHS | Compliant |
No datasheet is available for this part.